+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-062

Wrench-set; socket spanner; 1/2",1/4"; 94pcs.

Manufacturer: NEO TOOLS

Manufacturer part number:
10-062
TME Symbol:
NEO-10-062

Specification

Manufacturer
NEO TOOLS
Type of tool
wrench - set
Kind of wrench
socket spanner
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Holder socket size - inch
1/2", 1/4"
Quantity in set/package
94pcs.
Kit contents
  • 6-angles sockets 1/2"
  • 6-angles sockets 1/4"
  • screwdriver bits
  • socket for spark plugs 16mm
  • socket for spark plugs 21mm
Gross weight6.2974 kg
EAN code5907558465952

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
10-062
0 in TME stock
Net price for quantities from 1 set - 92.94 USDGross price for quantities from 1 set - 92.94 USD
Net price for quantities from 4 set - 83.32 USDGross price for quantities from 4 set - 83.32 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.