+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-076

Wrench-set; 6-angles,socket spanner; 1/2",1/4",3/8"; 219pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
10-076
TME Symbol:
NEO-10-076

Specification

Manufacturer
NEO TOOLS
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Holder socket size - inch
1/2", 1/4", 3/8"
Quantity in set/package
219pcs.
Kit contents
  • 6-angles sockets 1/2"
  • 6-angles sockets 1/4"
  • 6-angles sockets 3/8"
  • combination spanners
  • rattle 1/2"
  • rattle 1/4"
  • rattle 3/8"
  • screwdriver bits
Gross weight10.5722 kg
EAN code5907558465907

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
10-076
4 in TME stock
Net price for quantities from 1 set - 185.70 USDGross price for quantities from 1 set - 185.70 USD
Net price for quantities from 2 set - 166.49 USDGross price for quantities from 2 set - 166.49 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 set