+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-250

Extension; impact; 1/2"; 50mm

Manufacturer: NEO TOOLS

Manufacturer part number:
10-250
TME Symbol:
NEO-10-250

Specification

Manufacturer
NEO TOOLS
Type of socket accessories
extension
Kind of wrench
impact
Holder socket size - inch
1/2"
Length
50mm
Gross weight1.117 kg
EAN code5907558469585

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
10-250
8 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 4 pcs - 2.97 USDGross price for quantities from 4 pcs - 2.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.