+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-300

Wrench: rattle; 1/2"; T-1000; with switch; 285mm; Teeth: 90

Manufacturer: NEO TOOLS

Manufacturer part number:
10-300
TME Symbol:
NEO-10-300

Specification

Manufacturer
NEO TOOLS
Type of wrench
rattle
Holder socket size - inch
1/2"
Manufacturer series
T-1000
Version
with switch
Length
285mm
Number of teeth
90
Gross weight957 g
EAN code5907558467338

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
See other products from this series.:
*
10-300
0 in TME stock
Net price for quantities from 1 pcs - 32.98 USDGross price for quantities from 1 pcs - 32.98 USD
Net price for quantities from 4 pcs - 29.57 USDGross price for quantities from 4 pcs - 29.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.