+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-325

Socket: Torx®-bit; TX25; 1/4"; 37mm; Chrom-molybdenum steel; short

Manufacturer: NEO TOOLS

Manufacturer part number:
10-325
TME Symbol:
NEO-10-325

Specification

Manufacturer
NEO TOOLS
Type of socket
Torx® - bit
Bit size
TX25
Holder socket size - inch
1/4"
Socket length
37mm
Material
Chrom-molybdenum steel
Version
short
Gross weight20.03 g
EAN code5907558471335

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
10-325
4 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 4 pcs - 0.73 USDGross price for quantities from 4 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.