+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-328

Socket: Torx®-bit; TX40; 1/4"; 37mm; Chrom-molybdenum steel; short

Manufacturer: NEO TOOLS

Manufacturer part number:
10-328
TME Symbol:
NEO-10-328

Specification

Manufacturer
NEO TOOLS
Type of socket
Torx® - bit
Bit size
TX40
Holder socket size - inch
1/4"
Socket length
37mm
Material
Chrom-molybdenum steel
Version
short
Gross weight22 g
EAN code5907558471366

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
10-328
0 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 4 pcs - 0.73 USDGross price for quantities from 4 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)