+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-332

Socket: hex key-bit; HEX 7mm; 1/4"; Socket bit length: 87mm; long

Manufacturer: NEO TOOLS

Manufacturer part number:
10-332
TME Symbol:
NEO-10-332

Specification

Manufacturer
NEO TOOLS
Type of socket
hex key - bit
Bit size
HEX 7mm
Holder socket size - inch
1/4"
Socket length
87mm
Material
Chrom-vanadium steel
Version
long
Gross weight44.1 g
EAN code5907558471403

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
10-332
21 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 4 pcs - 1.39 USDGross price for quantities from 4 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.