+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-338

Socket: Pozidriv®-bit; PZ2; 1/4"; 87mm; Chrom-vanadium steel; long

Manufacturer: NEO TOOLS

Manufacturer part number:
10-338
TME Symbol:
NEO-10-338

Specification

Manufacturer
NEO TOOLS
Type of socket
Pozidriv® - bit
Bit size
PZ2
Holder socket size - inch
1/4"
Socket length
87mm
Material
Chrom-vanadium steel
Version
long
Gross weight34 g
EAN code5907558471465

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
10-338
0 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 4 pcs - 1.38 USDGross price for quantities from 4 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.