+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-341

Socket: Torx®-bit; TX15; 1/4"; 87mm; Chrom-molybdenum steel; long

Manufacturer: NEO TOOLS

Manufacturer part number:
10-341
TME Symbol:
NEO-10-341

Specification

Manufacturer
NEO TOOLS
Type of socket
Torx® - bit
Bit size
TX15
Holder socket size - inch
1/4"
Socket length
87mm
Material
Chrom-molybdenum steel
Version
long
Gross weight33 g
EAN code5907558471496

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
10-341
0 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 4 pcs - 1.43 USDGross price for quantities from 4 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)