+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-345

Socket: Torx®-bit; TX30; 1/4"; 87mm; Chrom-molybdenum steel; long

Manufacturer: NEO TOOLS

Manufacturer part number:
10-345
TME Symbol:
NEO-10-345

Specification

Manufacturer
NEO TOOLS
Type of socket
Torx® - bit
Bit size
TX30
Holder socket size - inch
1/4"
Socket length
87mm
Material
Chrom-molybdenum steel
Version
long
Gross weight34 g
EAN code5907558471533

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
10-345
0 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 4 pcs - 1.47 USDGross price for quantities from 4 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.