+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-704

Fastening belt; L: 5m; Width: 25mm; black-orange; with ratchet


Manufacturer: NEO TOOLS

Manufacturer part number:
10-704
TME Symbol:
NEO-10-704

Specification

Manufacturer
NEO TOOLS
Type of storage accessories
fastening belt
Length
5m
Width
25mm
Colour
black-orange
Version
with ratchet
Force
260kg
Gross weight320.3 g
EAN code5906692015634
See other products in this category: Packing NEO TOOLS,
*
10-704
10 in TME stock
Net price for quantities from 1 pcs - 3.48 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 5 pcs - 3.25 USDGross price for quantities from 5 pcs - 3.25 USD
Net price for quantities from 20 pcs - 3.13 USDGross price for quantities from 20 pcs - 3.13 USD
Net price for quantities from 40 pcs - 3.01 USDGross price for quantities from 40 pcs - 3.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.