+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-710

Fastening belt; L: 6m; Width: 25mm; yellow; with ratchet; 2000kg


Manufacturer: NEO TOOLS

Manufacturer part number:
10-710
TME Symbol:
NEO-10-710

Specification

Manufacturer
NEO TOOLS
Type of storage accessories
fastening belt
Length
6m
Width
25mm
Colour
yellow
Version
with ratchet
Force
2000kg
Gross weight946.3 g
EAN code5906692015696
See other products in this category: Packing NEO TOOLS,
*
10-710
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.72 USDGross price for quantities from 1 pcs - 6.72 USD
Net price for quantities from 5 pcs - 6.27 USDGross price for quantities from 5 pcs - 6.27 USD
Net price for quantities from 20 pcs - 6.04 USDGross price for quantities from 20 pcs - 6.04 USD