+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-900

Screwdriver bit; spline (12-angles); XZN M8; 3/8"; 2pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
10-900
TME Symbol:
NEO-10-900

Specification

Manufacturer
NEO TOOLS
Type of tool
screwdriver bit
Kind of bit
spline (12-angles)
Bit size
XZN M8
Holder socket size - inch
3/8"
Overall length
30mm
Quantity in set/package
2pcs.
Gross weight36 g
EAN code5907558452723

WATCH VIDEO

See other products in this category: Screwdriver Bits NEO TOOLS,
*
10-900
0 in TME stock
Net price for quantities from 1 pcg - 1.60 USDGross price for quantities from 1 pcg - 1.60 USD
Net price for quantities from 4 pcg - 1.44 USDGross price for quantities from 4 pcg - 1.44 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.