+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-902

Screwdriver bit; spline (12-angles); XZN M10; 3/8"; 2pcs.

Manufacturer: NEO TOOLS

Manufacturer part number:
10-902
TME Symbol:
NEO-10-902

Specification

Manufacturer
NEO TOOLS
Type of tool
screwdriver bit
Kind of bit
spline (12-angles)
Bit size
XZN M10
Holder socket size - inch
3/8"
Overall length
30mm
Quantity in set/package
2pcs.
Gross weight39 g
EAN code5907558452730

WATCH VIDEO

See other products in this category: Screwdriver Bits NEO TOOLS,
*
10-902
0 in TME stock
Net price for quantities from 1 pcg - 1.62 USDGross price for quantities from 1 pcg - 1.62 USD
Net price for quantities from 4 pcg - 1.45 USDGross price for quantities from 4 pcg - 1.45 USD
No. of packages (Multiplicity: 1)