+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-926

Screwdriver bit; Torx®; TX50; 3/8"; Overall len: 30mm; 2pcs.

Manufacturer: NEO TOOLS

Manufacturer part number:
10-926
TME Symbol:
NEO-10-926

Specification

Manufacturer
NEO TOOLS
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX50
Holder socket size - inch
3/8"
Overall length
30mm
Quantity in set/package
2pcs.
Gross weight38 g
EAN code5907558452815

WATCH VIDEO

See other products in this category: Screwdriver Bits NEO TOOLS,
*
10-926
0 in TME stock
Net price for quantities from 1 pcg - 1.18 USDGross price for quantities from 1 pcg - 1.18 USD
Net price for quantities from 4 pcg - 1.06 USDGross price for quantities from 4 pcg - 1.06 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.