+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

10-946

Screwdriver bit; Torx®; TX50; 3/8"; Overall len: 75mm; 2pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
10-946
TME Symbol:
NEO-10-946

Specification

Manufacturer
NEO TOOLS
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX50
Holder socket size - inch
3/8"
Overall length
75mm
Quantity in set/package
2pcs.
Gross weight100 g
EAN code5907558452860

WATCH VIDEO

See other products in this category: Screwdriver Bits NEO TOOLS,
*
10-946
0 in TME stock
Net price for quantities from 1 pcg - 1.87 USDGross price for quantities from 1 pcg - 1.87 USD
Net price for quantities from 4 pcg - 1.68 USDGross price for quantities from 4 pcg - 1.68 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.