+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11-153

Socket: 12-angles; socket spanner; HEX 16mm; 3/8"


Manufacturer: NEO TOOLS

Manufacturer part number:
11-153
TME Symbol:
NEO-11-153

Specification

Manufacturer
NEO TOOLS
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
HEX 16mm
Holder socket size - inch
3/8"
Socket length
90mm
Tools application
for spark plugs
Gross weight155 g
EAN code5907558417173

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
11-153
0 in TME stock
Net price for quantities from 1 pcs - 9.38 USDGross price for quantities from 1 pcs - 9.38 USD
Net price for quantities from 4 pcs - 8.41 USDGross price for quantities from 4 pcs - 8.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.