+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11-190

Metric feeler gauge; L: 0.1m


Manufacturer: NEO TOOLS

Manufacturer part number:
11-190
TME Symbol:
NEO-11-190

Specification

Manufacturer
NEO TOOLS
Type of tool
metric feeler gauge
Length
0.1m
Material
stainless steel
Gross weight100 g
EAN code5907558452433

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
11-190
0 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 4 pcs - 3.23 USDGross price for quantities from 4 pcs - 3.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.