+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11-191

Feeler gauge; L: 0.15m


Manufacturer: NEO TOOLS

Manufacturer part number:
11-191
TME Symbol:
NEO-11-191

Specification

Manufacturer
NEO TOOLS
Type of tool
feeler gauge
Length
0.15m
Material
stainless steel
Gross weight101.5 g
EAN code5907558452440

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
11-191
0 in TME stock
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 4 pcs - 3.02 USDGross price for quantities from 4 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.