+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11-204

Socket: 6-angles; for the LAMBDA probe; HEX 22mm; 3/8"; short

Manufacturer: NEO TOOLS

Manufacturer part number:
11-204
TME Symbol:
NEO-11-204

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
for the LAMBDA probe
Socket size
HEX 22mm
Holder socket size - inch
3/8"
Version
short
Gross weight155 g
EAN code5907558416749

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
11-204
0 in TME stock
Net price for quantities from 1 pcs - 6.24 USDGross price for quantities from 1 pcs - 6.24 USD
Net price for quantities from 4 pcs - 5.60 USDGross price for quantities from 4 pcs - 5.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.