+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11-361

Socket: specialist; 14-angles,socket spanner; 65mm; 3/8"


Manufacturer: NEO TOOLS

Manufacturer part number:
11-361
TME Symbol:
NEO-11-361

Specification

Manufacturer
NEO TOOLS
Type of socket
specialist
Kind of wrench
14-angles, socket spanner
Socket size
65mm
Holder socket size - inch
3/8"
Tools application
for oil filter
Gross weight107.16 g
EAN code5907558445305

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
11-361
4 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.