+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11-364

Socket: specialist; 14-angles,socket spanner; 76mm; 3/8"


Manufacturer: NEO TOOLS

Manufacturer part number:
11-364
TME Symbol:
NEO-11-364

Specification

Manufacturer
NEO TOOLS
Type of socket
specialist
Kind of wrench
14-angles, socket spanner
Socket size
76mm
Holder socket size - inch
3/8"
Tools application
for oil filter
Gross weight122 g
EAN code5907558445336

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
11-364
0 in TME stock
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 4 pcs - 2.02 USDGross price for quantities from 4 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.