+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11-366

Socket: specialist; 15-angles,socket spanner; 78mm; 3/8"

Manufacturer: NEO TOOLS

Manufacturer part number:
11-366
TME Symbol:
NEO-11-366

Specification

Manufacturer
NEO TOOLS
Type of socket
specialist
Kind of wrench
15-angles, socket spanner
Socket size
78mm
Holder socket size - inch
3/8"
Tools application
for oil filter
Gross weight129 g
EAN code5907558445350

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
11-366
0 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 4 pcs - 2.01 USDGross price for quantities from 4 pcs - 2.01 USD
No. of pieces (Multiplicity: 1)