+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11-373

Socket: specialist; 18-angles,socket spanner; 96mm; 3/8"


Manufacturer: NEO TOOLS

Manufacturer part number:
11-373
TME Symbol:
NEO-11-373

Specification

Manufacturer
NEO TOOLS
Type of socket
specialist
Kind of wrench
18-angles, socket spanner
Socket size
96mm
Holder socket size - inch
3/8"
Tools application
for oil filter
Gross weight167 g
EAN code5907558445428

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
11-373
0 in TME stock
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 2.65 USD
Net price for quantities from 4 pcs - 2.38 USDGross price for quantities from 4 pcs - 2.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.