+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11-850

Bearing puller; 2-armig; 3"


Manufacturer: NEO TOOLS

Manufacturer part number:
11-850
TME Symbol:
NEO-11-850

Specification

Manufacturer
NEO TOOLS
Type of tool
bearing puller
Version
2-armig
Size
3"
Gross weight200 g
EAN code5907558416817

WATCH VIDEO

See other products in this category: Pullers NEO TOOLS,
*
11-850
0 in TME stock
Net price for quantities from 1 pcs - 7.83 USDGross price for quantities from 1 pcs - 7.83 USD
Net price for quantities from 4 pcs - 7.02 USDGross price for quantities from 4 pcs - 7.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.