+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11-857

Bearing puller; 3-armig; 6"


Manufacturer: NEO TOOLS

Manufacturer part number:
11-857
TME Symbol:
NEO-11-857

Specification

Manufacturer
NEO TOOLS
Type of tool
bearing puller
Version
3-armig
Size
6"
Gross weight1.5 kg
EAN code5907558416862

WATCH VIDEO

See other products in this category: Pullers NEO TOOLS,
*
11-857
0 in TME stock
Net price for quantities from 1 pcs - 19.82 USDGross price for quantities from 1 pcs - 19.82 USD
Net price for quantities from 4 pcs - 17.77 USDGross price for quantities from 4 pcs - 17.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.