+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11-859

Bearing puller; 3-armig; 12"


Manufacturer: NEO TOOLS

Manufacturer part number:
11-859
TME Symbol:
NEO-11-859

Specification

Manufacturer
NEO TOOLS
Type of tool
bearing puller
Version
3-armig
Size
12"
Gross weight4.25 kg
EAN code5907558416886

WATCH VIDEO

See other products in this category: Pullers NEO TOOLS,
*
11-859
0 in TME stock
Net price for quantities from 1 pcs - 53.53 USDGross price for quantities from 1 pcs - 53.53 USD
Net price for quantities from 4 pcs - 48.00 USDGross price for quantities from 4 pcs - 48.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.