+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11-861

Bearing puller; 3-armig; 4"


Manufacturer: NEO TOOLS

Manufacturer part number:
11-861
TME Symbol:
NEO-11-861

Specification

Manufacturer
NEO TOOLS
Type of tool
bearing puller
Version
3-armig
Size
4"
Gross weight1.1051 kg
EAN code5907558416794

WATCH VIDEO

See other products in this category: Pullers NEO TOOLS,
*
11-861
2 in TME stock
Net price for quantities from 1 pcs - 22.56 USDGross price for quantities from 1 pcs - 22.56 USD
Net price for quantities from 4 pcs - 20.23 USDGross price for quantities from 4 pcs - 20.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.