+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11-868

Bearing puller; 3-armig; 1"

Manufacturer: NEO TOOLS

Manufacturer part number:
11-868
TME Symbol:
NEO-11-868

Specification

Manufacturer
NEO TOOLS
Type of tool
bearing puller
Version
3-armig
Size
1"
Gross weight280 g
EAN code5907558420128

WATCH VIDEO

See other products in this category: Pullers NEO TOOLS,
*
11-868
0 in TME stock
Net price for quantities from 1 pcs - 10.03 USDGross price for quantities from 1 pcs - 10.03 USD
Net price for quantities from 4 pcs - 8.99 USDGross price for quantities from 4 pcs - 8.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.