+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11-920

Socket: specialist-set; socket spanner; 1/2"; 16pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
11-920
TME Symbol:
NEO-11-920

Specification

Manufacturer
NEO TOOLS
Type of socket
specialist - set
Kind of wrench
socket spanner
Holder socket size - inch
1/2"
Tools application
impact wrench
Quantity in set/package
16pcs.
Kit contents
socket bits 1/2"
Application
for damaged screws
Gross weight2.1 kg
EAN code5907558436914

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
11-920
0 in TME stock
Net price for quantities from 1 set - 82.97 USDGross price for quantities from 1 set - 82.97 USD
Net price for quantities from 4 set - 74.39 USDGross price for quantities from 4 set - 74.39 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.