+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12-215

Socket: 6-angles; impact; HEX 15mm; 1/2"; Socket bit length: 38mm

Manufacturer: NEO TOOLS

Manufacturer part number:
12-215
TME Symbol:
NEO-12-215

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
impact
Socket size
HEX 15mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-molybdenum steel
Version
short
Gross weight82 g
EAN code5907558423853

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
12-215
0 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 4 pcs - 1.78 USDGross price for quantities from 4 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.