+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12-217

Socket: 6-angles; impact; HEX 17mm; 1/2"; Socket bit length: 38mm


Manufacturer: NEO TOOLS

Manufacturer part number:
12-217
TME Symbol:
NEO-12-217

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
impact
Socket size
HEX 17mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-molybdenum steel
Version
short
Gross weight98 g
EAN code5907558423877

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
12-217
9 in TME stock
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 4 pcs - 2.36 USDGross price for quantities from 4 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.