+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12-321

Socket: 6-angles; impact; HEX 21mm; 1/2"; Socket bit length: 78mm


Manufacturer: NEO TOOLS

Manufacturer part number:
12-321
TME Symbol:
NEO-12-321

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
impact
Socket size
HEX 21mm
Holder socket size - inch
1/2"
Socket length
78mm
Material
Chrom-molybdenum steel
Version
long
Gross weight243 g
EAN code5907558424010

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
12-321
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 4 pcs - 2.75 USDGross price for quantities from 4 pcs - 2.75 USD