+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12-621

Quick connection coupling; brass; 8mm


Manufacturer: NEO TOOLS

Manufacturer part number:
12-621
TME Symbol:
NEO-12-621

Specification

Manufacturer
NEO TOOLS
Type of tool pneumatic accessories
quick connection coupling
Material
brass
Pneumatic connection
8mm
Tools application
for compressor
Gross weight90.45 g
EAN code5907558417821

WATCH VIDEO

See other products in this category: Accessories for Pneumatic Tools NEO TOOLS,
*
12-621
4 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 4 pcs - 3.92 USDGross price for quantities from 4 pcs - 3.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.