+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14-002

Wrench; impact; pneumatic; 1300Nm; Kind of socket: square; 1/2"


Manufacturer: NEO TOOLS

Manufacturer part number:
14-002
TME Symbol:
NEO-14-002

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
wrench
Kind of wrench
impact
Version
pneumatic
Torque
1300Nm
Kind of socket
square
Socket size - inch
1/2"
Supply pressure
6.2bar
Air consumption
128l/min
Pneumatic connection
1/4"
Gross weight2.35 kg
EAN code5907558442533

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-002
0 in TME stock
Net price for quantities from 1 pcs - 144.68 USDGross price for quantities from 1 pcs - 144.68 USD
Net price for quantities from 6 pcs - 129.72 USDGross price for quantities from 6 pcs - 129.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.