+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14-004

Wrench; impact; pneumatic; 680Nm; Kind of socket: square; 1/2"


Manufacturer: NEO TOOLS

Manufacturer part number:
14-004
TME Symbol:
NEO-14-004

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
wrench
Kind of wrench
impact
Version
pneumatic
Torque
680Nm
Kind of socket
square
Socket size - inch
1/2"
Supply pressure
6.3bar
Air consumption
113l/min
Pneumatic connection
1/4"
Gross weight1.58667 kg
EAN code5907558442540

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-004
0 in TME stock
Net price for quantities from 1 pcs - 103.80 USDGross price for quantities from 1 pcs - 103.80 USD
Net price for quantities from 6 pcs - 93.06 USDGross price for quantities from 6 pcs - 93.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.