+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14-008

Wrench; pneumatic,impact; 2000Nm; Kind of socket: square; 3/4"


Manufacturer: NEO TOOLS

Manufacturer part number:
14-008
TME Symbol:
NEO-14-008

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
wrench
Version
impact, pneumatic
Torque
2000Nm
Kind of socket
square
Socket size - inch
3/4"
Gross weight4.08 kg
EAN code5907558442564

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-008
0 in TME stock
Net price for quantities from 1 pcs - 220.77 USDGross price for quantities from 1 pcs - 220.77 USD
Net price for quantities from 3 pcs - 197.93 USDGross price for quantities from 3 pcs - 197.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.