+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14-012

Rattle; angular,pneumatic; 80Nm


Manufacturer: NEO TOOLS

Manufacturer part number:
14-012
TME Symbol:
NEO-14-012

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
rattle
Version
angular, pneumatic
Torque
80Nm
Gross weight1.27 kg
EAN code5907558442588

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-012
0 in TME stock
Net price for quantities from 1 pcs - 62.80 USDGross price for quantities from 1 pcs - 62.80 USD
Net price for quantities from 3 pcs - 56.31 USDGross price for quantities from 3 pcs - 56.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.