+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14-031

Needle hammer; 6.3bar; 1225l/min


Manufacturer: NEO TOOLS

Manufacturer part number:
14-031
TME Symbol:
NEO-14-031

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
needle hammer
Supply pressure
6.3bar
Air consumption
1225l/min
Gross weight1.419 kg
EAN code5907558468977

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-031
0 in TME stock
Net price for quantities from 1 pcs - 101.45 USDGross price for quantities from 1 pcs - 101.45 USD
Net price for quantities from 4 pcs - 90.95 USDGross price for quantities from 4 pcs - 90.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.