+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14-702

Spray gun; 230l/min; Pneumatic connection: 1/4"; max.4bar; 0.6l


Manufacturer: NEO TOOLS

Manufacturer part number:
14-702
TME Symbol:
NEO-14-702

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
spray gun
Air consumption
230l/min
Pneumatic connection
1/4"
Operating pressure
max. 4bar
Capacity
0.6l
Number of operation modes
2
Gross weight567 g
EAN code5907558452082

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-702
0 in TME stock
Net price for quantities from 1 pcs - 18.85 USDGross price for quantities from 1 pcs - 18.85 USD
Net price for quantities from 5 pcs - 16.89 USDGross price for quantities from 5 pcs - 16.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.