+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14-706

Washing gun for oil; 4bar; 225mm; 1l


Manufacturer: NEO TOOLS

Manufacturer part number:
14-706
TME Symbol:
NEO-14-706

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
washing gun for oil
Supply pressure
4bar
Length
225mm
Capacity
1l
Gross weight524 g
EAN code5907558452112

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-706
0 in TME stock
Net price for quantities from 1 pcs - 11.60 USDGross price for quantities from 1 pcs - 11.60 USD
Net price for quantities from 4 pcs - 10.40 USDGross price for quantities from 4 pcs - 10.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.