+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14-714

Wheel inflation gun; with manometer; 63mm


Manufacturer: NEO TOOLS

Manufacturer part number:
14-714
TME Symbol:
NEO-14-714

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
wheel inflation gun
Version
with manometer
Diameter
63mm
Gross weight420.21 g
EAN code5907558452150

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-714
2 in TME stock
Net price for quantities from 1 pcs - 11.84 USDGross price for quantities from 1 pcs - 11.84 USD
Net price for quantities from 4 pcs - 10.62 USDGross price for quantities from 4 pcs - 10.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.