+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14-722

Sandblasting gun; 6bar; 400l/min


Manufacturer: NEO TOOLS

Manufacturer part number:
14-722
TME Symbol:
NEO-14-722

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
sandblasting gun
Supply pressure
6bar
Air consumption
400l/min
Gross weight357.8 g
EAN code5907558452198

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-722
0 in TME stock
Net price for quantities from 1 pcs - 10.84 USDGross price for quantities from 1 pcs - 10.84 USD
Net price for quantities from 4 pcs - 9.72 USDGross price for quantities from 4 pcs - 9.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.