+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39-337

Holder; 1/4"; Overall len: 60mm; magnetic; power tools

Manufacturer: NEO TOOLS

Manufacturer part number:
39-337
TME Symbol:
NEO-39-337

Specification

Manufacturer
NEO TOOLS
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
hexagonal, keyless
Overall length
60mm
Version
magnetic
Application
power tools
Gross weight31.5 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
39-337
0 in TME stock
Net price for quantities from 1 pcs - 4.26 USDGross price for quantities from 1 pcs - 4.26 USD
Net price for quantities from 20 pcs - 3.98 USDGross price for quantities from 20 pcs - 3.98 USD
Net price for quantities from 100 pcs - 3.84 USDGross price for quantities from 100 pcs - 3.84 USD
Net price for quantities from 200 pcs - 3.69 USDGross price for quantities from 200 pcs - 3.69 USD
No. of pieces (Multiplicity: 1)