+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39-338

Holder; 1/4"; Overall len: 60mm; magnetic; power tools


Manufacturer: NEO TOOLS

Manufacturer part number:
39-338
TME Symbol:
NEO-39-338

Specification

Manufacturer
NEO TOOLS
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
hexagonal
Overall length
60mm
Version
magnetic
Application
power tools
Gross weight28 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
39-338
0 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 20 pcs - 1.13 USDGross price for quantities from 20 pcs - 1.13 USD
Net price for quantities from 200 pcs - 1.09 USDGross price for quantities from 200 pcs - 1.09 USD
Net price for quantities from 400 pcs - 1.05 USDGross price for quantities from 400 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.