+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

39-340

Holder; PH2,PZ2; 1/4"; Overall len: 65mm; 5pcs; magnetic


Manufacturer: NEO TOOLS

Manufacturer part number:
39-340
TME Symbol:
NEO-39-340

Specification

Manufacturer
NEO TOOLS
Type of tool
holder
Bit size
PH2, PZ2
Holder socket size - inch
1/4"
Kind of holder
hexagonal
Material
Chrom-vanadium steel
Overall length
65mm
Quantity in set/package
5pcs.
Version
magnetic
Application
power tools
Kit contents
screwdriver bits
Gross weight103 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
39-340
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 10.68 USDGross price for quantities from 1 set - 10.68 USD
Net price for quantities from 5 set - 9.97 USDGross price for quantities from 5 set - 9.97 USD
Net price for quantities from 20 set - 9.61 USDGross price for quantities from 20 set - 9.61 USD
Net price for quantities from 40 set - 9.26 USDGross price for quantities from 40 set - 9.26 USD