+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54-024

Cleaning cloth: sandpaper; Granularity: 180; Mounting: bur; Ø180mm


Manufacturer: NEO TOOLS

Manufacturer part number:
54-024
TME Symbol:
NEO-54-024

Specification

Manufacturer
NEO TOOLS
Type of cleaning cloth
sandpaper
Granularity
180
Mounting
bur
Version
with holes
Dimensions
Ø180mm
Quantity in set/package
5pcs.
Form
sheet
Tape material
paper
Gross weight83 g
See other products in this category: Abrasive Sheets and Discs NEO TOOLS,
*
54-024
0 in TME stock
Net price for quantities from 1 pcg - 2.62 USDGross price for quantities from 1 pcg - 2.62 USD
Net price for quantities from 5 pcg - 2.45 USDGross price for quantities from 5 pcg - 2.45 USD
Net price for quantities from 50 pcg - 2.36 USDGross price for quantities from 50 pcg - 2.36 USD
Net price for quantities from 100 pcg - 2.27 USDGross price for quantities from 100 pcg - 2.27 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.