+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54-032

Cleaning cloth: sandpaper; Granularity: 80; Mounting: bur; 5pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
54-032
TME Symbol:
NEO-54-032

Specification

Manufacturer
NEO TOOLS
Type of cleaning cloth
sandpaper
Granularity
80
Mounting
bur
Version
with holes
Dimensions
285x245mm
Quantity in set/package
5pcs.
Form
sheet
Shape
triangular
Gross weight200 g
See other products in this category: Abrasive Sheets and Discs NEO TOOLS,
*
54-032
0 in TME stock
Net price for quantities from 1 set - 3.56 USDGross price for quantities from 1 set - 3.56 USD
Net price for quantities from 5 set - 3.35 USDGross price for quantities from 5 set - 3.35 USD
Net price for quantities from 25 set - 3.21 USDGross price for quantities from 25 set - 3.21 USD
Net price for quantities from 50 set - 3.08 USDGross price for quantities from 50 set - 3.08 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.