+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55-224

Socket: specialist-set; 7÷19mm; L: 53mm

Manufacturer: NEO TOOLS

Manufacturer part number:
55-224
TME Symbol:
NEO-55-224

Specification

Manufacturer
NEO TOOLS
Type of socket
specialist - set
Spanner size
7...19mm
Length
53mm
Gross weight174 g
See other products in this category: Socket Wrenches NEO TOOLS,
*
55-224
0 in TME stock
Net price for quantities from 1 pcs - 6.05 USDGross price for quantities from 1 pcs - 6.05 USD
Net price for quantities from 5 pcs - 5.66 USDGross price for quantities from 5 pcs - 5.66 USD
Net price for quantities from 25 pcs - 5.45 USDGross price for quantities from 25 pcs - 5.45 USD
Net price for quantities from 50 pcs - 5.25 USDGross price for quantities from 50 pcs - 5.25 USD
No. of pieces (Multiplicity: 1)