+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55-227

Holder; 1/4"; Overall len: 295mm; flexible; power tools


Manufacturer: NEO TOOLS

Manufacturer part number:
55-227
TME Symbol:
NEO-55-227

Specification

Manufacturer
NEO TOOLS
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
hexagonal
Overall length
295mm
Version
flexible
Application
power tools
Gross weight116 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
55-227
0 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 5 pcs - 2.58 USDGross price for quantities from 5 pcs - 2.58 USD
Net price for quantities from 50 pcs - 2.49 USDGross price for quantities from 50 pcs - 2.49 USD
Net price for quantities from 100 pcs - 2.39 USDGross price for quantities from 100 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.